MEAN WELL HBG-240P-60B

You may also like:
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

$64.40 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250610
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-240P-60B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $64.40
5+ $58.60
25+ $52.71

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 36 to 60 Volts 4 Amps 240 Watts

36 to 60 Volts @ 4 Amps

Specifications

  • "B" Model: 3 in 1 dimming function (0 to 10 VDC, 10V PWM signal and resistance)
  • Output Power (Watts): 240
  • Efficiency: 0.93%
  • Agency Approvals: UL/CUL/CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 90 to 305 VAC
  • Current Ripple mVp-p: 350
  • Voltage Tolerance (±): 2%
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 0.5%
  • Constant Voltage and Constant Current mode output
  • Circular shape PCB type design
  • Function Options: Io adjustable through built in potentiometer
  • Protections: Over circuit, Short circuit, Over voltage, Over temperature
  • Typical Lifetime > 50000 hours
  • Warranty: 5 years


Report a problem
Suggest a product
Specification Value
Output Voltage60 VDC
Output Current4 A
Output Range36 VDC to 60 VDC
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length5.67 in.
Width5.67 in.
Height1.38 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating240 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current2.8 A
Efficiency93.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature45°C
FamilyHBG-240P
Number of Outputs1
Colorn/a
TypeAuto Switching
StyleOpen Frame
IP Ratingn/a


Report a problem
Suggest a product