1050mA 37V to 55V 57W Constant Current Open Frame LED Driver Power Supply

You may also like:
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

$19.00 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2221510
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-60-1050P
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $19.00
10+ $17.30
50+ $15.50

Request a Large Quantity Quote

57.75W 60V 1.05A Single Output AC/DC switching LED Power Supply

60 Volts @ 1.05 Amps

Specifications

  • No load output voltage(V): 60
  • Output Power (W): 57.75
  • Ripple & Noise (V p-p): 5
  • Efficiency: 91%
  • Size (D x H) inches: 3.89 x 1.02
  • PCB type
  • Universal AC input / Full range
  • Protections: short circuit, over temperature
  • Fully isolated plastic case
  • 5 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output VoltageSee Output Range
    Output Current1.05 A
    Output Range37 VDC to 55 VDC
    Input Voltage90 VAC to 295 VAC
    Output Connector TypeStripped and Tinned
    Length4.33 in.
    Width4.33 in.
    Height2.38 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
    Power Rating57.75 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.7 A
    Efficiency91%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    FamilyHBG-60
    Number of Outputs1
    ColorBlack
    TypeAuto Switching
    StyleOpen Frame
    IP Ratingn/a


    Report a problem
    Suggest a product