MEAN WELL HBG-60-2100

You may also like:
APC-25-500 APC-25-500
MEAN WELL
PCD-16-700A PCD-16-700A
MEAN WELL
PCD-25-1050A PCD-25-1050A
MEAN WELL
LPV-60-15 LPV-60-15
MEAN WELL
APV-12-15 APV-12-15
MEAN WELL
LPV-35-15 LPV-35-15
MEAN WELL

$25.80 ea

2 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2221501
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-60-2100
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $25.80
5+ $23.50
25+ $21.15

Request a Large Quantity Quote

60.9W 35V 2.1A Single Output AC/DC switching LED Power Supply

35 Volts @ 2.1 Amps

Specifications

  • No load output voltage(V): 35
  • Output Power (W): 60.9
  • Ripple & Noise (V p-p): 3
  • Efficiency: 90%
  • Size (D x H) inches: 4.33 x 2.38
  • Enclosed type
  • Universal AC input / Full range
  • Protections: short circuit, over temperature
  • Fully isolated plastic case
  • 5 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output VoltageSee Output Range
    Output Current2.10 A
    Output Range19 VDC to 29 VDC
    Input Voltage90 VAC to 295 VAC
    Output Connector TypeStripped and Tinned
    Length4.33 in.
    Width4.33 in.
    Height2.38 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
    Power Rating60.9 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.7 A
    Efficiency90%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    FamilyHBG-60
    Number of Outputs1
    ColorBlack
    TypeAuto Switching
    StyleEnclosed
    IP Ratingn/a


    Report a problem
    Suggest a product