Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

300W 3 in 1 Dimming Constant Power Mode LED Driver Output Adjustable by Built-in Potentiometer 2800mA

You may also like:
HLG-240H-C1400A HLG-240H-C1400A
LCM-40U LCM-40U
HLG-240H-C1050A HLG-240H-C1050A
HLG-240H-C1750A HLG-240H-C1750A
HVGC-650-L-AB HVGC-650-L-AB
LCM-40UDA LCM-40UDA

$93.10 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2282455
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBGC-300-M-AB
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $93.10
10+ $84.80

Request a Large Quantity Quote

300W 3 in 1 Dimming Constant Power Mode LED Driver Output Adjustable by Built-in Potentiometer 2.8A

2.8 Amps @ 58 to 116 Volts DC

Features

  • Input voltage: 180 to 305 VAC @ 47 to 63 Hz
  • Built-in active PFC function
  • Full power at 60 to 100% max current
  • IP67 design for indoor or outdoor installations
  • Constant Power mode output
  • Typical lifetime: >50,000 hours
  • 5 year warranty

Applications

  • LED bay lighting
  • LED stage lighting
  • LED spot lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)116
Output Current (A)4.33
Additional Output Voltages (VDC)58 to 116
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)7.54
Width (inch)7.54
Height (inch)2.72
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)301.6
Input Frequency47 to 63
Maximum Input Current (A)3
Efficiency (%)93.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)80
FamilyHBGC-300
Number of Outputs1
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product