150A USB Brushless DC Motor Controller with Hall Sensor Inputs, Encoder Feedback, and CAN Interface, 10-60V
Roboteq's HBL16xx is a high-current controller for hall-sensor equipped Brushless DC motors. The controller uses the position information from the sensors to sequence power on the motor's 3 windings in order to generate smooth continuous rotation. The controller also uses the Hall sensor information to compute speed and measure travelled distance inside a 32-bit counter.
The controller features a high-performance 32-bit microcomputer and quadrature encoder inputs to perform advanced motion control algorithms in Open Loop or Close Loop (Speed or Position) modes. The HBL16xx features a high number of Analog, Pulse and Digital I/Os which can be remapped as command or feedback inputs, limit switches, or many other functions.
Numerous safety features are incorporated into the controller to ensure reliable and safe operation. The controller's operation can be extensively automated and customized using Basic Language scripts. The controller can be reprogrammed in the field with the latest features by downloading new operating software from Roboteq.
Applications
Industrial Automation
Tracking, Pan & Tilt Systems
Terrestrial and Underwater Robotic Vehicles
Automatic Guided Vehicles
Police and Military Robots
Flight simulators
Telepresence Systems
Animatronics
Features List:
USB, RS232, 0-5V Analog, or Pulse (RC radio) command Modes
CAN bus interface up to 1Mbit/s
Auto switch between USB, RS232, Analog, or Pulse based on user-defined priority
Built-in 3-phase high-power drivers for one brushless DC motor at up to 150A
Trapezoidal switching based on Hall Sensor position information.
Full forward & reverse motor control. Four quadrant operation. Supports regeneration
Operates from a single power source
Programmable current limit up to 150A for protecting controller, motor, wiring and battery.
Connector for Hall Sensors
Accurate speed and Odometry measurement using HallSensor data
Up to 11 Analog Inputs for use as command and/or feedback
Up to 4 Pulse Length, Duty Cycle or Frequency Inputs for use as command and/or feedback
Up to 21 Digital Inputs for use as Deadman Switch, Limit Switch, Emergency stop or user inputs
Dual Quadrature Encoder inputs with 32-bit counters
8 general purpose 24V, 1A output for brake release or accessories
Custom scripting in Basic language. Execution speed 50,000+ lines per second
Selectable min, max, center and deadband in Pulse and Analog modes
Selectable exponentiation factors for each command inputs
150A USB Brushless DC Motor Controller with Hall Sensor Inputs, Encoder Feedback, and CAN Interface, 10-60V
Image is representative only
*This offer cannot be combined with any other offer and is limited to products that can ship within the continental United States from a carrier of Jameco's choosing by June 30, 2023. Orders must be valued at $150, before tax and shipping, to receive Free Ground Shipping. Any backorders that are shipped separately may incur shipping charges.