Bluetooth HC-05 Transceiver Module

You may also like:
WPI302 WPI302
Velleman
410-405 410-405
Digilent
410-341 410-341
Digilent
410-237 410-237
Digilent
410-243 410-243
Digilent
410-333 410-333
Digilent
410-214 410-214
Digilent

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2297711
  • Manufacturer: James Electronics
  • Manufacturer no.: HC-05
  • HTS code: 8543709655
  • Web Exclusive
# of units Price
1+ $11.95
10+ $10.95
25+ $9.95

Request a Large Quantity Quote

Bluetooth HC-05 Transceiver Module

This module allows you to integrate your Arduino microcontroller into a Bluetooth network.

Specifications

  • Frequency: 2.45 GHz
  • Asynchronous speed: max. 2.1 Mbps
  • Security: Authentication
  • Function: Bluetooth Serial Port
  • Power supply: +3.3 VDC


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product