Cable Tie Saddle Mount #6 Screw

You may also like:
0505HC-101S-R 0505HC-101S-R
Jameco Valuepro
UC-1 UC-1
Jameco Valuepro
HC-100-R HC-100-R
Jameco Valuepro
UC-0.5 UC-0.5
Jameco Valuepro
HC-102-R HC-102-R
Jameco Valuepro
0510HC-2-R 0510HC-2-R
Jameco Valuepro

$0.19 ea

66 In Stock
3,600 ship on Nov. 5


  • Jameco Part no.: 173761
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: HC-1
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.19
100+ $0.15
1000+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Cable Tie Saddle Mount

Features

  • 0.14" Screw Hole
  • Length: 0.6"
  • Width: 0.4"
  • #6 screw


Report a problem
Suggest a product
Specification Value
Product TypeCable Tie Mount
MaterialNylon
ColorNatural
Length0.60 in.
Width0.4 in.
Height0.36 in.


Report a problem
Suggest a product