# of units | Price |
---|---|
1+ | $6.95 |
5+ | $6.29 |
25+ | $5.59 |
100+ | $4.95 |
Specification | Value |
---|---|
Characters x Lines | 16x4 |
Interface | Parallel 4/8 Bit |
Character / Background Color | Black / None |
Backlight (Y/N) | N |
Character Format | 5x8 |
Display Size (WxH) Inches | 2.4 x 1.0 |
Supply Current | 2.2 mA |
Maximum Input Voltage | 6.5 V |
Module Size (W x H x T) | 3.4 in. x 2.4 in. x 0.3 in. |
Display Mode | TN Reflective |