Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

20x2 Character LCD Display Module Parallel Interface Black & Yellow With Green Backlight

You may also like:
COM0506 COM0506
1602A 1602A
IICMODULE IICMODULE
1602KYPD_ARD 1602KYPD_ARD
1602KYPD_RPI 1602KYPD_RPI
SCL1602J_BLWIT SCL1602J_BLWIT
Slashed Prices - Limited Quantity

$3.29 ea

14 ship on Feb. 21


  • Jameco Part no.: 2155372
  • Manufacturer: Arndt
  • Manufacturer no.: HC20216NYU-LYVO
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.29
5+ $2.95
25+ $2.75

Request a Large Quantity Quote

20 Character x 2 Line LCD Display

Specifications

  • Character x Lines: 20 x 2
  • Character font: 5 x 8
  • Input data: 8 bit
  • Input voltage: 5V
  • Letters-Backlight: Black-Yellow/Green
  • Module Width (inches): 5.75
  • Module Height (inches): 1.69
  • Module Depth (inches): 0.52
  • Display Width (inches): 4.86
  • Display Depth (inches): 0.92


Report a problem
Suggest a product
Specification Value
Characters x Lines20x2
InterfaceParallel 8 Bit
Display ModeSTN Transflective
Character / Background ColorBlack / Yellow-Green
Backlight (Y/N)Y
Character Format5x8
Display Size (WxH) Inches4.86 x 0.923
Input Voltage-Max (V)5
Module Size (WxHxD) Inches5.75 x 1.69 x 0.52


Report a problem
Suggest a product