Dot Matrix Display Module 8-Digit 5x7 Orange 592nm Serial 1.4"L x 0.4"W x 0.2"H

You may also like:
HCMS-3964 HCMS-3964
BROADCOM CORPORATION
LD788BS-SS22 LD788BS-SS22
Jameco Valuepro
LTP-757G LTP-757G
Lite-On Electronics
TIL311 TIL311
TI
LTP2558AA LTP2558AA
Arndt Electronics
LM15088BUY LM15088BUY
Light Key
Clearance

$24.95 ea

10% discount applied in cart

53 In Stock


  • Jameco Part no.: 2320679
  • Manufacturer: BROADCOM CORPORATION
  • Manufacturer no.: HCMS-3914
  • HTS code: 8531200040
  • Web Exclusive
# of units Price
1+ $24.95
10+ $22.49
25+ $19.95

Request a Large Quantity Quote

Dot Matrix Display Module 8-Digit 5x7 Orange 592nm Serial 1.4"L x 0.4"W x 0.2"H

Specifications

  • 8 digit
  • Digit Height: 0.15"
  • Cathode Row, Anode Column
  • Millicandela Rating: 128 ucd
  • Internal Connection: n/a
  • Size: 1.40"L x 0.40"W x 0.20"H (35.56 mm x 10.16 mm x 5.08 mm)
  • Color: Orange
  • Wavelength: 592 nm
  • Configuration: 5 x 7
  • Voltage - Forward (Vf) (Typ): 3.3 V
  • Interface: Serial


Report a problem
Suggest a product
Specification Value
LED Display TypeDot Matrix 8 Character
Matrix Pattern5x7
Illuminated ColorOrange
Dot Size0.1" x 0.15" (8)
Dimensions1.40"L x 0.40"W x 0.20"H
ColorBlack
ConfigurationCR/AC
Dominant Wavelength592nm
Luminous Intensity128 mcd
Typical Forward Voltage3.3V


Report a problem
Suggest a product