Dot Matrix Display Module 4-Digit 5x7 Orange 592nm Serial 0.85"L x 0.45"W x 0.21"H

You may also like:
HCMS-3914 HCMS-3914
LD788BS-SS22 LD788BS-SS22
LTP-757G LTP-757G
TIL311 TIL311
LTP2558AA LTP2558AA
LM15088BUY LM15088BUY
New Product

$14.95 ea

55 ship on Apr. 12


  • Jameco Part no.: 2320671
  • Manufacturer: BROADCOM CORPORATION
  • Manufacturer no.: HCMS-3964
  • HTS code: 8531200040
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
25+ $11.95

Request a Large Quantity Quote

Dot Matrix Display Module 4-Digit 5x7 Orange Serial 0.85"L x 0.45"W x 0.21"H

Specifications

  • 4 digit
  • Digit Height: 0.18"
  • Millicandela Rating: 128 ucd
  • Cathode Row, Anode Column
  • Internal Connection: n/a
  • Size: 0.85"L x 0.45"W x 0.21"H (21.46 mm x 11.43 mm x 5.31 mm)
  • Color: Orange
  • Wavelength: 592 nm
  • Configuration: 5 x 7
  • Voltage - Forward (Vf) (Typ): 3.3 V
  • Interface: Serial


Report a problem
Suggest a product
Specification Value
LED Display TypeDot Matrix 4 Character
Matrix Pattern5x7
Illuminated ColorOrange
Dot Size0.1" x 0.18" (4)
Dimensions0.85"L x 0.45"W x 0.21"H
ColorBlack
ConfigurationCR/AC
Dominant Wavelength592nm
Luminous Intensity128 mcd
Typical Forward Voltage3.3V


Report a problem
Suggest a product