Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Ceramic Disc Capacitor Radial 0.001uF (1000pF) 20% 400V

You may also like:
MD.1 MD.1
SR215C104KAA SR215C104KAA
MD.22 MD.22
MD.01 MD.01
MD1 MD1
MD.33 MD.33
Clearance

$0.29 ea

10% discount applied in cart

4,940 ship on Aug. 5


  • Jameco Part no.: 2280111
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: HCYE2G102MAA
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Ceramic Disc Capacitor Radial 0.001uF (1000pF) 20% 400V

Specifications:

  • Capacitance: 1000pF (1nF; 0.001µF)
  • Rated Voltage: 400V
  • Radial


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.001
Capacitance (pF)1000
Capacitance Value0.001 uF
Voltage Rating (DC)400
Tolerance (%)20
DielectricX7R
Body Width (mm)7
Lead Length (mm)28
Lead Spacing (mm)7


Report a problem
Suggest a product