Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Jack DC Power Male 2.1mm Plastic Panel Mount

You may also like:
JX16183 JX16183
WTJ-020-37A WTJ-020-37A
PL1351-R PL1351-R
GCD014 GCD014
CS1014A-R CS1014A-R
CD021-1 CD021-1

$1.49 ea

2,108 ship on Oct. 19
1,000 ship on Nov. 30


  • Jameco Part no.: 2151136
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: HD2388C
  • HTS code: 8536694010
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
1000+ $0.99

Request a Large Quantity Quote

Male power Jack

  • Maximum Rating: 5A 12V DC
  • 2.1 x 5.5 mm
  • Dimensions: 12.4 x 7.7 mm
  • Plastic
  • Panel mount


Report a problem
Suggest a product
Specification Value
Body/Shell StyleJack
Pin/Inner Diameter (mm)2.1
Outer Diameter (mm)5.5
TerminationSolderable Lug
Mounting TypePanel Mount
Body OrientationRound, Straight
Rated Current (A)5
Rated Voltage (V)12


Report a problem
Suggest a product