MEAN WELL HDR-100-15N

You may also like:
MDR-60-24 MDR-60-24
MEAN WELL
MDR-20-24 MDR-20-24
MEAN WELL
EDR-120-24 EDR-120-24
MEAN WELL
SDR-240-24 SDR-240-24
MEAN WELL
MDR-100-24 MDR-100-24
MEAN WELL
MDR-40-24 MDR-40-24
MEAN WELL

$32.30 ea

10% discount applied in cart

7 In Stock
More Available – 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2264351
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HDR-100-15N
  • HTS code: 8504407012
  • Web Exclusive
# of units Price
1+ $32.30
5+ $29.40
25+ $26.46

Request a Large Quantity Quote

15V 6.5A 97.5W Non-LPS Ultra Slim Step Shape 4SU DIN Rail Power Supply

15 Volts DC @ 6.5 Amps

Features

  • "N" Type: Non-LPS with a wider output adjustable range
  • Ultra Slim design with 70mm width (4SU)
  • Universal input 85-264VAC (277VAC operational)
  • No load power consumption <0.3W
  • Isolation class II
  • DC output voltage adjustable
  • Protections: Short circuit, Overload, Over voltage
  • Cooling by free air convection (working temperature: -30 to +70°C)
  • DIN rail TS-35/7.5 or 15 mountable
  • LED indicator for power on
  • 3 year warranty

Specifications

  • Input voltage: 85 to 264 VAC @ 47-63 Hz
  • Size: 2.76" x 3.54" x 2.15"
  • Certification: UL, CUL, TUV, CB, CE

Applications

  • Household control systems
  • Automation of Buildings
  • Industrial Control Systems
  • Automation of manufacturing processes
  • Electro-mechanical apparatus


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current6.50 A
Power Rating97.5 W
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current3 A
FamilyHDR-100
Efficiency89%
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
ColorBlack
Width2.76 in.
Height3.54 in.
Depth2.15 in.
Number of Outputs1


Report a problem
Suggest a product