TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $32.30 |
5+ | $29.40 |
25+ | $26.46 |
Specification | Value |
---|---|
Output Voltage | 48 VDC |
Output Current | 2.10 A |
Power Rating | 100.8 W |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Low Power Source (LPS) | No |
PFC Function | No |
Maximum Input Current | 3 A |
Family | HDR-100 |
Efficiency | 90% |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Color | Black |
Width | 2.76 in. |
Height | 3.54 in. |
Depth | 2.15 in. |
Number of Outputs | 1 |