MEAN WELL HDR-15-5

You may also like:
MDR-20-5 MDR-20-5
MEAN WELL
MDR-60-12 MDR-60-12
MEAN WELL
MDR-20-12 MDR-20-12
MEAN WELL
MDR-60-5 MDR-60-5
MEAN WELL
MDR-40-12 MDR-40-12
MEAN WELL
EDR-120-12 EDR-120-12
MEAN WELL

$13.70 ea

More will be available on Aug. 9

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2251196
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HDR-15-5
  • HTS code: 8504407012
  • Web Exclusive
# of units Price
1+ $13.70
5+ $12.50
25+ $11.25

Request a Large Quantity Quote

5V 2.4A 12W Ultra Slim Step-Shape DIN Rail Power Supply

5 Volts @ 2.4 Amps

Features

  • Ultra slim design with 17.5mm (1SU) width
  • Universal input 85-264 VAC
  • No load power consumption <0.3W
  • Isolation class II
  • Pass LPS (limited power source)
  • DC output voltage adjustable
  • Protections: Short circuit, overload, over voltage
  • Cooling by free air convection (working temperature: -30 to +70°C)
  • DIN rail TS-35/7.5 or 15 mountable
  • LED indicator for power on
  • 3 years warranty
  • Agency approvals: UL, CUL, CULUS, TUV, CB, CE

Applications

  • Household control system
  • Building automation
  • Industrial control system
  • Factory automation
  • Electro-mechanical apparatus


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current2.40 A
Power Rating12 W
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Low Power Source (LPS)Yes
PFC FunctionNo
Maximum Input Current0.5 A
FamilyHDR-15
Efficiency80%
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
ColorBlack
Width3.54 in.
Height2.15 in.
Depth0.69 in.
Number of Outputs1


Report a problem
Suggest a product