MEAN WELL HDR-150-12

You may also like:
MDR-60-12 MDR-60-12
MEAN WELL
MDR-20-5 MDR-20-5
MEAN WELL
MDR-20-12 MDR-20-12
MEAN WELL
MDR-60-5 MDR-60-5
MEAN WELL
MDR-40-12 MDR-40-12
MEAN WELL
EDR-120-12 EDR-120-12
MEAN WELL
New Product

$40.90 ea

8 In Stock
More will be available on Mar. 10

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2284527
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HDR-150-12
  • HTS code: 8504407012
  • Web Exclusive
# of units Price
1+ $40.90
5+ $37.20
25+ $33.48

Request a Large Quantity Quote

12 Volt DC 10.2 Amp 122.4 Watt Ultra Slim Step-Shape 6SU DIN Rail Power Supply

Output: 12 Volts DC @ 10.2 Amps (115 VAC), 11.3 Amps (230V VAC)

Features

  • Ultra slim design with 105mm (6SU) width
  • Universal input 85 to 264 VAC (277 VAC operational)
  • No load power consumption <0.3W
  • Efficiency: 89%
  • Isolation Class 2
  • DC output voltage adjustable
  • Protections: Short circuit, overload, over voltage
  • Cooling by free air convection
  • DIN rail TS-35/7.5 or 15 mountable
  • Over voltage category III
  • LED indicator for power on
  • 3 year warranty
  • Agency approvals: UL, CUL, TUV, CB, CE, EAC

Applications

  • Household control system
  • Building automation
  • Industrial control system
  • Factory automation
  • Electromechanical apparatus


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current10.20 A
Power Rating122.4 W
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current3 A
FamilyHDR-150
Efficiency89%
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
ColorBlack
Minimum Isolation Voltage4000V
Width3.54 in.
Height2.15 in.
Depth4.13 in.
Number of Outputs1


Report a problem
Suggest a product