MEAN WELL HDR-150-24

You may also like:
MDR-60-24 MDR-60-24
MEAN WELL
MDR-20-24 MDR-20-24
MEAN WELL
EDR-120-24 EDR-120-24
MEAN WELL
SDR-240-24 SDR-240-24
MEAN WELL
MDR-100-24 MDR-100-24
MEAN WELL
MDR-40-24 MDR-40-24
MEAN WELL
New Product

$40.90 ea

50 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2284543
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HDR-150-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504407012
  • Web Exclusive
# of units Price
1+ $40.90
5+ $37.20
25+ $33.48

Request a Large Quantity Quote

24 Volt DC 5.31 Amp 127.4 Watt Ultra Slim Step-Shape 6SU DIN Rail Power Supply

Output: 24 Volts DC @ 5.31 Amps (115 VAC), 6.25 Amps (230V VAC)

Features

  • Ultra slim design with 105mm (6SU) width
  • Universal input 85 to 264 VAC (277 VAC operational)
  • No load power consumption <0.3W
  • Efficiency: 90.5%
  • Isolation Class 2
  • DC output voltage adjustable
  • Protections: Short circuit, overload, over voltage
  • Cooling by free air convection
  • DIN rail TS-35/7.5 or 15 mountable
  • Over voltage category III
  • LED indicator for power on
  • 3 year warranty
  • Agency approvals: UL, CUL, TUV, CB, CE, EAC

Applications

  • Household control system
  • Building automation
  • Industrial control system
  • Factory automation
  • Electromechanical apparatus


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current5.31 A
Power Rating127.4 W
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Size (W" x H" x D")3.54 x 2.15 x 4.13
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current3 A
FamilyHDR-150
Efficiency90.5%
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
ColorBlack
Minimum Isolation Voltage4000V
Width3.54 in.
Height2.15 in.
Depth4.13 in.
Number of Outputs1


Report a problem
Suggest a product