12V 2A 24W Ultra Slim Step-Shape 2SU DIN Rail Power Supply

You may also like:
MDR-40-12 MDR-40-12
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5
EDR-120-12 EDR-120-12

$14.30 ea

52 In Stock
75 ship on Sep. 13

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2251250
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HDR-30-12
  • HTS code: 8504407012
  • Electronics Parts Locator
# of units Price
1+ $14.30
5+ $13.00
25+ $10.72

Request a Large Quantity Quote

12V 2A 24W Ultra Slim Step-Shape DIN Rail Power Supply

12 Volts @ 2 Amps

Features

  • Ultra slim design with 35mm (2SU) width
  • Universal input 85-264 VAC
  • No load power consumption <0.3W
  • Isolation class II
  • Pass LPS (limited power source)
  • DC output voltage adjustable
  • Protections: Short circuit, overload, over voltage
  • Cooling by free air convection (working temperature: -30 to +70°C)
  • DIN rail TS-35/7.5 or 15 mountable
  • LED indicator for power on
  • 3 years warranty
  • Agency approvals: UL, CUL, CULUS, TUV, CB, CE

Applications

  • Household control system
  • Building automation
  • Industrial control system
  • Factory automation
  • Electro-mechanical apparatus


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current2 A
Power Rating24 W
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Size (W" x H" x D")3.54 x 2.15 x 1.38
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Low Power Source (LPS)Yes
PFC FunctionNo
Maximum Input Current0.88 A
FamilyHDR-30
Efficiency88%
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
ColorBlack
Width3.54 in.
Height2.15 in.
Depth1.38 in.
Number of Outputs1


Report a problem
Suggest a product