48V 0.75A 36W Ultra Slim Step-Shape 2SU DIN Rail Power Supply

You may also like:
MDR-40-48 MDR-40-48
SDR-240-48 SDR-240-48
DR-120-48 DR-120-48
DRP-240-48 DRP-240-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48
DRC-100B DRC-100B
Clearance

$14.30 ea

16 ship on Jan. 24
More Available – 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2251284
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HDR-30-48
  • Electronics Parts Locator
# of units Price
1+ $14.30
10+ $13.00

Request a Large Quantity Quote

48V 0.75A 36W Ultra Slim Step-Shape DIN Rail Power Supply

48 Volts @ 0.75 Amps

Features

  • Ultra slim design with 35mm (2SU) width
  • Universal input 85-264 VAC
  • No load power consumption <0.3W
  • Isolation class II
  • Pass LPS (limited power source)
  • DC output voltage adjustable
  • Protections: Short circuit, overload, over voltage
  • Cooling by free air convection (working temperature: -30 to +70°C)
  • DIN rail TS-35/7.5 or 15 mountable
  • LED indicator for power on
  • 3 years warranty
  • Agency approvals: UL, CUL, CULUS, TUV, CB, CE

Applications

  • Household control system
  • Building automation
  • Industrial control system
  • Factory automation
  • Electro-mechanical apparatus


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)0.75
Maximum Output Power (W)36.0
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")3.54 x 2.15 x 1.38
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Low Power Source (LPS)Yes
PFC FunctionNo
Maximum Input Current (A)0.88
FamilyHDR-30
Efficiency (%)90
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
ColorBlack


Report a problem
Suggest a product