*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $22.60 |
5+ | $20.60 |
25+ | $18.54 |
Specification | Value |
---|---|
Output Voltage | 48 VDC |
Output Current | 1.25 A |
Power Rating | 60 W |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Low Power Source (LPS) | Yes |
PFC Function | No |
Maximum Input Current | 1.2 A |
Family | HDR-60 |
Efficiency | 91% |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Color | Black |
Width | 3.54 in. |
Height | 2.15 in. |
Depth | 2.07 in. |
Number of Outputs | 1 |