This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1551269">Substitute ProductsSpecification | Value |
---|---|
LED Display Type | Dot Matrix 8 Character |
Matrix Pattern | 5x7 |
Illuminated Color | Hi-Efficiency Red |
Dot Size | 0.1" x 0.18" (8) |
Dimensions | 1.69"L x 0.45"W x 0.21"H |
Color | High Efficiency Red |
Configuration | 8-Bit |
Dominant Wavelength | 626nm |
Luminous Intensity | 7.5 mcd |
Typical Forward Voltage | 5V |
Forward Current | 300 mA |
Mounting | Through Hole |
Pins | 24 |
Number of LEDs | 128 |