7-Segment Display LED Red 1 Character 0.40"H Common Anode 1.85V 10mA DIP-14 (0.3")

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
HDSP-516Y HDSP-516Y
HDSP-331A HDSP-331A
New Product

$0.99 ea

973 ship on Apr. 12


  • Jameco Part no.: 2320647
  • Manufacturer: General Instruments
  • Manufacturer no.: HDSP-311A
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.59
1000+ $0.49

Request a Large Quantity Quote

7-Segment Display LED Red 1 Character 0.40"H Common Anode 1.85V 10mA DIP-14 (0.3")

Specifications

  • Display Type: 7-Segment
  • Number of Characters: 1
  • Digit/Alpha Size: 0.40" (10.16 mm)
  • Decimal Point: Right Hand
  • Common Pin: Common Anode
  • Color: Red
  • Voltage - Forward (Vf) (Typ): 1.85 V
  • Current - Test: 10 mA
  • Brightness Rating: 7.5 mcd
  • Wavelength - Peak: 660 nm
  • Power Dissipation (Max): 30 mW
  • Size: 0.738" H x 0.386" W x 0.201" D (18.75 mm x 9.8 mm x 5.1 mm)
  • Package: 14-DIP (0.300", 7.62 mm), 10 pins


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.40"
Number of Digits1
Illuminated ColorRed
ColorGrey
ConfigurationCommon Anode
Dominant Wavelength660 nm
Luminous Intensity7.5 mcd
Decimal PointRHDP
Typical Forward Voltage1.85 @ 20
Maximum Forward Current20 mA
Maximum Forward Voltage1.85 V
Buss PolarityCA
Pins10
Package14-DIP (0.3", 7.62mm), 10 leads


Report a problem
Suggest a product