7-Segment Display LED Yellow 1 Character 0.40"H Common Cathode 2V 10mA DIP-10 (0.3")

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
HDSP-516Y HDSP-516Y
HDSP-331A HDSP-331A
New Product

$0.99 ea

987 ship on Apr. 12


  • Jameco Part no.: 2320567
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HDSP-316Y
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69

Request a Large Quantity Quote

7-Segment Display LED Yellow 1 Character 0.40"H Common Cathode 2V 10mA DIP-10 (0.3")

Specifications

  • Display Type: 7-Segment
  • Number of Characters: 1
  • Digit/Alpha Size: 0.40" (10.16 mm)
  • Common Pin: Common Cathode
  • Color: Yellow
  • Voltage - Forward (Vf) (Typ): 2 V
  • Current - Test: 10 mA
  • Brightness Rating: 1.8 mcd
  • Wavelength - Peak: 583 nm
  • Power Dissipation (Max): 105 mW
  • Size: 0.504" H x 0.382" W x 0.276" D (12.8 mm x 9.7 mm x 7 mm)
  • Package: 10-DIP (0.300", 7.62 mm)


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.40"
Number of Digits1
Illuminated ColorYellow
ColorGrey
ConfigurationCommon Cathode
Dominant Wavelength583 nm
Luminous Intensity1.8 mcd
Decimal PointRHDP
Typical Forward Voltage2.0 @ 20
Maximum Forward Current20 mA
Maximum Forward Voltage2.0 V
Buss PolarityCC
Pins10
Package10-DIP (0.3", 7.62mm), 10 leads


Report a problem
Suggest a product