7-Segment Display LED Green 1 Character 0.30"H Common Anode 2.07V 10mA DIP-14 (0.3")

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
HDSP-516Y HDSP-516Y
HDSP-331A HDSP-331A
New Product

$0.89 ea

1,269 ship on Apr. 12


  • Jameco Part no.: 2320583
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HDSP-331G
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
500+ $0.59
1000+ $0.35

Request a Large Quantity Quote

7-Segment Display LED Green 1 Character 0.30"H Common Anode 2.07V 10mA DIP-14 (0.3")

Specifications

  • Display Type: 7-Segment
  • Number of Characters: 1
  • Digit/Alpha Size: 0.30" (7.62 mm)
  • Decimal Point: Right Hand and Left Hand
  • Common Pin: Common Anode
  • Color: Green
  • Voltage - Forward (Vf) (Typ): 2.07 V
  • Current - Test: 10 mA
  • Brightness Rating: 2 mcd
  • Wavelength - Peak: 568 nm
  • Power Dissipation (Max): 65 mW
  • Size: 0.748" H x 0.398" W x 0.240" D (19 mm x 10.1 mm x 6.1 mm)
  • Package: 14-DIP (0.300", 7.62 mm), 11 pins


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.30"
Number of Digits1
Illuminated ColorGreen
ColorGrey
ConfigurationCommon Anode
Dominant Wavelength568 nm
Luminous Intensity2 mcd
Decimal PointRHDP
Typical Forward Voltage2.1 @ 10
Maximum Forward Current10 mA
Maximum Forward Voltage2.1 V
Buss PolarityCA
Pins11
Package14-DIP (0.3", 7.62mm), 11 leads


Report a problem
Suggest a product