# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.75 |
500+ | $0.69 |
1000+ | $0.55 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
Character Size | 0.30" |
Number of Digits | 1 |
Illuminated Color | Green |
Color | Grey |
Configuration | Common Cathode |
Dominant Wavelength | 568 nm |
Luminous Intensity | 2 mcd |
Decimal Point | RHDP |
Typical Forward Voltage | 2.07 @ 10 |
Maximum Forward Current | 10 mA |
Maximum Forward Voltage | 2.07 V |
Buss Polarity | CC |
Pins | 10 |
Package | 14-DIP (0.3", 7.62mm), 10 leads |