7-Segment Display LED Yellow 1 Character 0.30"H Common Cathode 2.15V 20mA DIP-14 (0.3")

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
HDSP-516Y HDSP-516Y
HDSP-331A HDSP-331A
New Product

$0.99 ea

1,206 ship on Apr. 12


  • Jameco Part no.: 2320623
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HDSP-333Y
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69
1000+ $0.55

Request a Large Quantity Quote

7-Segment Display LED Yellow 1 Character 0.30"H Common Cathode 2.15V 20mA DIP-14 (0.3")

Specifications

  • Display Type: 7-Segment
  • Number of Characters: 1
  • Digit/Alpha Size: 0.30" (7.62 mm)
  • Decimal Point: Right Hand
  • Common Pin: Common Cathode
  • Color: Yellow
  • Voltage - Forward (Vf) (Typ): 2.15 V
  • Current - Test: 20 mA
  • Brightness Rating: 1.5 mcd
  • Wavelength - Peak: 595 nm
  • Power Dissipation (Max): 52 mW
  • Size: 0.748" H x 0.398" W x 0.240" D (19 mm x 10.1 mm x 6.1 mm)
  • Package: 14-DIP (0.300", 7.62 mm), 10 pins


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.30"
Number of Digits1
Illuminated ColorYellow
ColorGrey
ConfigurationCommon Cathode
Dominant Wavelength595 nm
Luminous Intensity1.5 mcd
Decimal PointRHDP
Typical Forward Voltage2.15 @ 20
Maximum Forward Current20 mA
Maximum Forward Voltage2.15 V
Buss PolarityCC
Pins10
Package14-DIP (0.3", 7.62mm), 10 leads


Report a problem
Suggest a product