Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Display 7-Segment Red 0.80 Inch Common Cathode LHDP/RHDP 1.2mcd

You may also like:
LSD8151-10 LSD8151-10
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LDD5121-20 (5621BS-1) LDD5121-20 (5621BS-1)

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 18761
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HDSP-3405
  • HTS code: 8541402000
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49

Request a Large Quantity Quote

7-Segment LED Display Module Red Common Cathode 1.6V 20mA 0.8"H 18-DIP

Specifications

  • Number of Characters: 1
  • Size / Dimension: 1.09" H x 0.786" W x 0.330" D (27.69mm x 9.79mm x 6.36mm)
  • Digit/Alpha Size: 0.80" (20.32mm)
  • Display Type: 7-Segment
  • Common Pin: Common Cathode
  • Decimal: Left-hand
  • Color: Red
  • Voltage - Forward (Vf) (Typ): 1.6V
  • Current - Test: 20mA
  • Millicandela Rating: 1.2mcd
  • Wavelength - Peak: 655nm
  • Power Dissipation (Max): 32mW
  • Package / Case: 18-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Height (inch)0.80
No. of Digits1
Illuminated ColorRed
ColorBlue
ConfigurationCommon Cathode
Dominant Wavelength655 nm
Intensity1.2 mcd
Decimal PointLHDP/RHDP
Typical Vf(V)@If(mA)1.6 @ 20
Maximum Forward Current20 mA
Maximum Forward Voltage2.0 V
Buss PolarityCC
Peak Wavelength655nm
Digit Size0.80 inch
Pins / Leads12
Pattern GraphicsSegmented
Typical [email protected](mA)1.2 @ 20
Total Thickness8.38mm
Viewing Area Height20.32mm
Wavelength (nm)655
Display Height (mm)27.69
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product