# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.69 |
100+ | $0.55 |
500+ | $0.49 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
Character Size | 0.51" |
Number of Digits | 1 |
Illuminated Color | Yellow |
Color | Grey |
Configuration | Common Cathode |
Dominant Wavelength | 583 nm |
Luminous Intensity | 1.8 mcd |
Decimal Point | RHDP |
Typical Forward Voltage | 2.0 @ 20 |
Maximum Forward Current | 20 mA |
Maximum Forward Voltage | 2.0 V |
Buss Polarity | CC |
Pins | 10 |
Package | 10-DIP (0.6", 15.24mm), 10 leads |