LED Display 7-Segment Red 0.56 Inch Common Cathode RHDP 14mcd

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$0.79 ea

Clearance

353 ship on Aug. 22


  • Jameco Part no.: 2186101
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HDSP-5303
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.59
100+ $0.49
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

Common Cathode 7 Segment LED Display

Features

  • Display Type: 7 Segment
  • Character Size: 0.56"
  • Illumination Color: Red
  • Wavelength: 655 nm
  • Configuration: Common Cathode
  • Forward Current: 20mA
  • Forward Voltage: 2 V

    Report a problem
    Suggest a product
  • Specification Value
    LED Display Type7-Seg Numeric
    No. of Digits1
    Illuminated ColorRed
    Character Height (inch)0.56
    ColorGrey
    ConfigurationCommon Cathode
    Dominant Wavelength655 nm
    Intensity14 mcd
    Decimal PointRHDP
    Maximum Forward Voltage2.0 V
    Maximum Forward Current20 mA
    Typical [email protected](mA)1.3 @ 20
    Buss PolarityCC
    Peak Wavelength655nm
    Digit Size0.56 inch
    Pins / Leads10
    Pattern GraphicsSegmented
    Typical Vf(V)@If(mA)1.6 @ 20
    Total Thickness8.0mm
    Viewing Area Height17.02mm
    Wavelength (nm)655
    Display Height (mm)14.22
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    Product TypeLED Displays


    Report a problem
    Suggest a product