LED Display 7-Segment Red 0.30 Inch Common Anode RHDP 1.05mcd

You may also like:
GNS-5011BH-11 GNS-5011BH-11
UA5651-11-R UA5651-11-R
LE3042R-11RRR200 LE3042R-11RRR200
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
Slashed Prices - Limited Quantity

$2.39 ea

634 ship on Oct. 21


  • Jameco Part no.: 2276695
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HDSP-7511
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.39
10+ $2.15
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

7-Segment Character LED Display Module Red Common Anode 1.7V 5mA 0.500"H 10-DIP

Specifications

  • Number of Characters: 1
  • Size / Dimension: 0.500" H x 0.300" W x 0.390" D (12.70mm x 7.62mm x 9.91mm)
  • Digit/Alpha Size: 0.30" (7.62mm)
  • Display Type: 7-Segment
  • Common Pin: Common Anode
  • Color: Red
  • Voltage - Forward (Vf) (Typ): 1.7V
  • Current - Test: 5mA
  • Millicandela Rating: 1.05mcd
  • Wavelength - Peak: 635nm
  • Power Dissipation (Max): 52mW
  • Package / Case: 10-DIP (0.200", 5.08mm)


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits1
Illuminated ColorRed
Character Height (inch)0.30
ColorGrey
ConfigurationCommon Anode
Dominant Wavelength635 nm
Intensity1.05 mcd
Decimal PointRHDP
Maximum Forward Voltage2.2 V
Maximum Forward Current45 mA
Typical [email protected](mA)3.6 @ 5
Buss PolarityCA
Peak Wavelength635nm
Digit Size0.50 inch
Pins / Leads10
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)1.8 @ 20
Total Thickness6.09mm
Viewing Area Height12.7mm
Wavelength (nm)635
Display Height (mm)7.62
Minimum Operating Temperature-20°C
Maximum Operating Temperature100°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product