7-Segment LED Display 0.8"H Single-Digit Green DIP-18

You may also like:
UA5651-11-R UA5651-11-R
Jameco Valuepro
UC5621-11-R UC5621-11-R
Jameco Valuepro
LSD5101A LSD5101A
Jameco Valuepro
LSD3211-11 LSD3211-11
Ligitek
HDSP-516Y HDSP-516Y
Hewlett Packard
HDSP-331A HDSP-331A
Hewlett Packard
Clearance

$2.95 ea

144 In Stock


  • Jameco Part no.: 1584386
  • Manufacturer: Avago Technologies
  • Manufacturer no.: HDSP-8603
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.49
100+ $1.95

Request a Large Quantity Quote

7-Segment LED Display 0.8"H Single-Digit Green DIP-18

Specifications

  • Character height: 0.80"
  • Illuminated color: Green
  • Bus polarity: CC (common cathode)
  • Number of pins: 18
  • Typical forward voltage: 2.1 Vf @ 20 mA
  • Typical brightness: 1.5 mcd @ 20 mA
  • Wavelength: 566 nm
  • Decimal point: RHDP (right hand decimal point)


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.80"
Number of Digits1
Illuminated ColorGreen
ColorGrey
ConfigurationCommon Cathode
Dominant Wavelength566 nm
Luminous Intensity1.5 mcd
Decimal PointRHDP
Typical Forward Voltage2.1 VDC
Maximum Forward Current20 mA


Report a problem
Suggest a product