7-Segment LED Display 0.3"H Single-Digit Red DIP-10

You may also like:
UA5651-11-R UA5651-11-R
Jameco Valuepro
UC5621-11-R UC5621-11-R
Jameco Valuepro
LSD5101A LSD5101A
Jameco Valuepro
LSD3211-11 LSD3211-11
Ligitek
HDSP-516Y HDSP-516Y
Hewlett Packard
HDSP-331A HDSP-331A
Hewlett Packard
Clearance

$1.09 ea

10% discount applied in cart

46 In Stock


  • Jameco Part no.: 1584394
  • Manufacturer: Avago Technologies
  • Manufacturer no.: HDSP-A113
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
500+ $0.75

Request a Large Quantity Quote

7-Segment LED Display 0.3"H Single-Digit Red DIP-10

Specifications

  • Character height: 0.30"
  • Illuminated color: Red
  • Bus polarity: CC (common cathode)
  • Number of pins: 10
  • Typical forward voltage: 1.7 Vf @ 20 mA
  • Typical brightness: 3.6 mcd @ 20 mA
  • Wavelength: 645 nm
  • Decimal point: RHDP (right hand decimal point)


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.30"
Number of Digits1
Illuminated ColorRed
ColorGrey
ConfigurationCommon Cathode
Dominant Wavelength645 nm
Luminous Intensity3.6 mcd
Decimal PointRHDP
Typical Forward Voltage1.7 VDC
Maximum Forward Current20 mA


Report a problem
Suggest a product