Red Seven Segment LED Display 0.4"H Common Anode 15mcd

You may also like:
UA5651-11-R UA5651-11-R
Jameco Valuepro
UC5621-11-R UC5621-11-R
Jameco Valuepro
LSD5101A LSD5101A
Jameco Valuepro
LSD3211-11 LSD3211-11
Ligitek
HDSP-516Y HDSP-516Y
Hewlett Packard
HDSP-331A HDSP-331A
Hewlett Packard
Clearance

$2.95 ea

22 In Stock


  • Jameco Part no.: 2323399
  • Manufacturer: BROADCOM CORPORATION
  • Manufacturer no.: HDSP-F151
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.25

Request a Large Quantity Quote

Red Seven Segment LED Display 0.4"H Common Anode 15mcd

Features:

  • Forward Voltage: 1.8V Max
  • Digit height: 0.40"
  • Polarity: Common anode
  • Right hand decimal point
  • Continuous Forward Current: 20 mA
  • Reverse Voltage: 5V
  • Power Dissipation: 96 mW
  • 10-pin (0.3", 7.62 mm)
  • 15 mcd
  • Size: 0.508"H x 0.385"W x 0.25"D (12.9 mm x 9.79 mm x 6.36 mm)


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.40"
Number of Digits1
Illuminated ColorRed
ColorGray
ConfigurationCommon Anode
Dominant Wavelength645 nm
Luminous Intensity15 mcd
Decimal PointRHDP
Typical Forward Voltage1.8 VDC
Maximum Forward Current20 mA
Maximum Forward Voltage1.8 V
Buss PolarityCA
Peak Wavelength645 nm
Digit Size0.40"
Pins10
Package10-DIP (2.36", 60mm), 10 leads
Pattern GraphicsSegmented
Thickness6.4 mm


Report a problem
Suggest a product