# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.69 |
100+ | $0.55 |
Specification | Value |
---|---|
LED Display Type | Dot Matrix |
Matrix Pattern | 5x7 |
Illuminated Color | Hi-Efficiency Red |
Dot Size | 0.078" |
Dimensions | 0.70"L x 0.50"W |
Color | Grey |
Configuration | CC/AR |
Dominant Wavelength | 645nm |
Luminous Intensity | 0.93 mcd |
Typical Forward Voltage | 2.6V |
Forward Current | 20 mA |
Mounting | Through Hole |
Pins | 12 |
Number of LEDs | 35 |