# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.69 |
100+ | $0.55 |
500+ | $0.49 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
Character Size | 0.30" |
Number of Digits | 1 |
Illuminated Color | Red |
Color | Grey |
Buss Polarity | Common Anode |
Dominant Wavelength | 635 nm |
Luminous Intensity | 0.3 mcd |
Decimal Point | LHDP/RHDP |
Typical Forward Voltage | 4.5 VDC |
Maximum Forward Current | 20 mA |
Maximum Forward Voltage | 3.5 V |
Peak Wavelength | 635 nm |
Digit Size | 0.75" |
Pins | 14 |
Pattern Graphics | Segmented |
Thickness | 6.1 mm |
Viewing Area Height | 19.05 mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 100°C |
Mounting | Through Hole |
Product Type | LED Displays |