# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.75 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
Character Size | 0.56" |
Number of Digits | 2 |
Illuminated Color | Red |
Color | Red |
Buss Polarity | Common Anode |
Dominant Wavelength | 640 nm |
Luminous Intensity | 0.6 mcd |
Decimal Point | RHDP |
Typical Forward Voltage | 1.6 VDC |
Maximum Forward Current | 20 mA |
Maximum Forward Voltage | 2.0 V |
Number of LEDs | 16 |
Peak Wavelength | 655 nm |
Digit Size | 0.56" |
Pins | 18 |
Maximum Reverse Current | 100uA |
Maximum Reverse Voltage | 3V |
Pattern Graphics | Segmented |
Thickness | 8 mm |
Viewing Area Height | 14.22 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 100°C |
Mounting | Through Hole |
Width | 25.15 mm |
Product Type | LED Displays |