Reed Relay SPST-NO (1 Form A) 5V 500mA Non-Latching 4-Pin

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
TQ2-12V ATQ203 TQ2-12V ATQ203
G5V-2-DC12 G5V-2-DC12
LEG-12F-R LEG-12F-R
EC2-5NJ EC2-5NJ
DS2E-S-DC12V DS2E-S-DC12V
Clearance

$4.95 ea

10% discount applied in cart

122 ship on Jan. 19


  • Jameco Part no.: 2285823
  • Manufacturer: Hamlin Electronics
  • Manufacturer no.: HE3321A0400
  • HTS code: 8536490075
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

Reed Relay SPST-NO (1 Form A) 5V 500mA Non-Latching 4-Pin

Specifications

  • Series: HE3300
  • Mounting Type: Through Hole
  • Coil Voltage: 5 VDC
  • Contact Form: SPST-NO (1 Form A)
  • Contact Rating (Current): 500 mA
  • Switching Voltage: 200 VDC - Max
  • Coil Current: 10 mA
  • Coil Type: Non-Latching
  • Termination Style: PC Pin
  • Must Operate Voltage: 3.75 VDC
  • Must Release Voltage: 0.5 VDC
  • Operate Time: 1 ms
  • Release Time: 1 ms
  • Operating Temperature: -40°C to 85°C
  • Coil Resistance: 500 Ohms


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormSPST-NO
Coil Voltage (DC)5
Coil Resistance (ohms)400
Contact Current0.5A/1A
Contact Voltage200VDC
Pins4
Body Length (mm)24.13
Body Width (mm)7
Body Height (mm)7.4
FamilyHE3300
Maximum Pick-Up Voltage3.75VDC
Minimum Dropout Voltage0.5VDC
Operate Time1ms
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40


Report a problem
Suggest a product