Electromechanical SIL Relay SPST-NO 500mA 5 Volt 500 Ohm Through Hole

You may also like:
6100-1X7R 6100-1X7R
Jameco Valuepro
HE3621A0500 HE3621A0500
Hamlin Electronics
BR-1050 BR-1050
Bestar Electric
D1A5000 D1A5000
Major Brands
SH1A05BW SH1A05BW
Arndt Electronics
HE721C1200 HE721C1200
Hamlin Electronics
HGZM2C05 HGZM2C05
Jameco Valuepro

$1.85 ea

32 In Stock
More will be available on May. 27

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1860088
  • Manufacturer: Hamlin Electronics
  • Manufacturer no.: HE3621A0510
  • HTS code: 8536490075
  • Web Exclusive
# of units Price
1+ $1.85
10+ $1.65
100+ $1.45

Request a Large Quantity Quote

Miniature SIL Relay Form A SPST-NO

Specifications

  • Contact form: SPST-NO
  • Coil voltage: 5VDC
  • Coil resistance: 500Ω
  • Contact voltage: 200VDC
  • Contact current: 0.5A
  • Size: 0.75"L x 0.20"W x 0.30"H
  • 4-pin package
  • Recommended socket: 7-pin SIP socket (P/N: 2100339)

Features

  • Logic level controls
  • Long life with reliable operation
  • Excellent for PCB applications
  • Compatible with IC sockets
  • Compact design/construction
  • Moisture resistant


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Coil Voltage5 VDC
Coil Resistance500 Ohm
Current Rating0.5 A
Voltage Rating200 VDC
Pins4
Relay ConstructionNon-Latching
Length0.75 in.
Width0.2 in.
Height0.3 in.


Report a problem
Suggest a product