Miniature Dual In-Line Reed Relay SPDT 12VDC 250mA Through Hole

You may also like:
HE3621A0510 HE3621A0510
Hamlin Electronics
HE3621A0500 HE3621A0500
Hamlin Electronics
BR-1050 BR-1050
Bestar Electric
D1A5000 D1A5000
Major Brands
SH1A05BW SH1A05BW
Arndt Electronics
HGZM2C05 HGZM2C05
Jameco Valuepro

$2.49 ea

774 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2302319
  • Manufacturer: Hamlin Electronics
  • Manufacturer no.: HE721C1200
  • HTS code: 8536490075
  • Web Exclusive
# of units Price
1+ $2.49
10+ $2.28
100+ $1.95
250+ $1.75
500+ $1.49

Request a Large Quantity Quote

Miniature Dual In-Line Reed Relay SPDT 12VDC 250mA Through Hole

Specifications

  • Mounting Type: Through Hole, 8-pin
  • Coil Voltage: 12 VDC
  • Contact Form: SPDT (1 Form C)
  • Contact Current: 250 mA
  • Switching Voltage: 175 VDC - Max
  • Coil Current: 24 mA
  • Coil Type: Non-Latching
  • Termination Style: PC Pin
  • Must Operate Voltage: 8 VDC
  • Must Release Voltage: 1 VDC
  • Operate Time: 3 ms
  • Release Time: 3 ms
  • Operating Temperature: -40°C to 85°C
  • Coil Resistance: 500 Ohms


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Coil Voltage12 VDC
Coil Resistance500 Ohm
Current Rating0.25 A
Voltage Rating200 VDC
Pins8
Relay ConstructionNon-Latching
Length0.75 in.
Width0.28 in.
Height0.22 in.


Report a problem
Suggest a product