Industrial Temperature Sensors 1000 Ohm 0.1% 12" Leads DIP 16

Honeywell
HEL-705-U-1-12-00
You may also like:
VM137 VM137
VM132 VM132
TD4A TD4A

$33.29 ea

4 ship on Jul. 25


  • Jameco Part no.: 1860205
  • Manufacturer: Honeywell
  • Manufacturer no.: HEL-705-U-1-12-00
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $33.29
10+ $30.19
100+ $28.09

Request a Large Quantity Quote

Industrial Temperature Sensors 1000 Ohm 0.1% 12" Leads DIP 16

Description

The HEL-700 Series Thin Film Platinum RTDs (Resistance Temperature Detectors) are designed to monitor or control critical temperatures in industrial applications. Th

Report a problem
Suggest a product
Specification Value
Number of Terminals2
Temperature Dependent Resistor TypePTC RESISTOR
Thermistor ApplicationTEMPERATURE COMPENSATION
Terminal PlacementRADIAL


Report a problem
Suggest a product