*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 15.0 |
Output Current (A) | 6.67 |
Input Voltage (VAC) | 90 to 305 |
Input Frequency | 47 to 63 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 8.66 |
Width (inch) | 2.68 |
Height (inch) | 1.53 |
PFC Function | Yes |
Agency Approvals | UL/CUL/CB/CE/EN/EAC |
Maximum Input Current (A) | 1.2 |
Number of Outputs | 1 |
Maximum Output Power (W) | 100.05 |
Efficiency (%) | 92 |
Family | HEP-100 |
Operating Temperature-Min (Cel) | -55 |
Operating Temperature-Max (Cel) | 70 |
Minimum Isolation Voltage | 3750V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 15 VDC |
Output Current (Channel 1) | 6.67 A |