48V 2A 96W Single Output Industrial AC-DC Switching Power Supply Output Adjustable by Internal Pot

You may also like:
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
RSP-1500-48 RSP-1500-48
SE-450-48 SE-450-48
RS-150-48 RS-150-48

$74.30 ea

Factory Stock - Ships on Oct. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2226142
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HEP-100-48A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $74.30
10+ $67.64

Request a Large Quantity Quote

48V 2A 96W Single Output Industrial AC-DC Switching Power Supply

48 Volts @ 2 Amps

HEP-100 is a 100W industrial AC-DC power supply featuring outstanding capability to operate under highly humid, dusty, oily, and high-vibration harsh environments. The entire series is housed with the aluminum case and fully potted with heat-conducted silicone.

Features:

  • Universal AC input/full range
  • Built-in active PFC function
  • High efficiency up to 93%
  • Fanless design, cooling by free air convection
  • -55 to +70°C wide operating range
  • Aluminum case and filling with heat-conducted silicone
  • IP65 design
  • Meet 6kV surge immunity level
  • Withstand 10G vibration test
  • Protections: Short circuit, overload, over voltage, over temperature
  • Operating altitude up to 16,400 feet (5000 meters)
  • 6 year warranty

    Applications:

  • Outdoor telecommunication equipment
  • Outdoor electronic signage and billboards
  • Petroleum plant or mine shaft facility

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48.0
    Output Current (A)2.00
    Maximum Output Power (W)96
    FamilyHEP-100
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)1.20
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsCB/CE
    Efficiency (%)93
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)70
    Length (inch)8.66
    Width (inch)2.68
    Height (inch)1.53
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)48 VDC
    Output Current (Channel 1)2 A


    Report a problem
    Suggest a product