MEAN WELL HEP-100-54A

You may also like:
HEP-150-54A HEP-150-54A
MEAN WELL
SE-600-48 SE-600-48
MEAN WELL
RSP-1000-48 RSP-1000-48
MEAN WELL
HRP-150N-36 HRP-150N-36
MEAN WELL
HRP-150N-48 HRP-150N-48
MEAN WELL
HRP-300N-36 HRP-300N-36
MEAN WELL
HRP-300N-48 HRP-300N-48
MEAN WELL

$86.50 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2226151
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HEP-100-54A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $86.50
5+ $78.70
25+ $70.83

Request a Large Quantity Quote

54V 1.77A 96W Single Output Industrial AC-DC Switching Power Supply

54 Volts @ 1.77 Amps HEP-100 is a 100W industrial AC-DC power supply featuring outstanding capability to operate under highly humid, dusty, oily, and high-vibration harsh environments. The entire series is housed with the aluminum case and fully potted with heat-conducted silicone.

Features:

  • Universal AC input/full range
  • Built-in active PFC function
  • High efficiency up to 93%
  • Fanless design, cooling by free air convection
  • -55 to +70°C wide operating range
  • Aluminum case and filling with heat-conducted silicone
  • IP65 design
  • Meet 6kV surge immunity level
  • Withstand 10G vibration test
  • Protections: Short circuit, overload, over voltage, over temperature
  • Operating altitude up to 16,400 feet (5000 meters)
  • 6 year warranty

Applications:

  • Outdoor telecommunication equipment
  • Outdoor electronic signage and billboards
  • Petroleum plant or mine shaft facility


Report a problem
Suggest a product
Specification Value
Output Voltage54 VDC
Output Current1.77 A
Input Voltage90 VAC to 305 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeStripped and Tinned
Length8.66 in.
Width2.68 in.
Height1.53 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, EAC
Maximum Input Current1.2 A
Number of Outputs1
Power Rating95.58 W
Efficiency93%
FamilyHEP-100
Minimum Operating Temperature-55°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)54 VDC
Output Current (Channel 1)1.77 A


Report a problem
Suggest a product