*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $92.20 |
5+ | $83.90 |
25+ | $75.51 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 13 A |
Input Voltage | 90 VAC to 305 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Stripped and Tinned |
Length | 8.98 in. |
Width | 2.68 in. |
Height | 1.53 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, EAC |
Maximum Input Current | 1.8 A |
Number of Outputs | 1 |
Power Rating | 156 W |
Efficiency | 91.5% |
Family | HEP-185 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3750V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 12 VDC |
Output Current (Channel 1) | 13 A |