MEAN WELL HEP-240-12A

You may also like:
HEP-320-12A HEP-320-12A
MEAN WELL
RS-25-12 RS-25-12
MEAN WELL
RS-15-12 RS-15-12
MEAN WELL
RS-75-12 RS-75-12
MEAN WELL
RS-150-12 RS-150-12
MEAN WELL
LRS-150-12 LRS-150-12
MEAN WELL
LRS-350-12 LRS-350-12
MEAN WELL

$109.00 ea

2 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2248755
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HEP-240-12A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $109.00
5+ $99.10
25+ $89.19

Request a Large Quantity Quote

240W Single Output Industrial AC-DC Switching Power Supply

12 Volts @ 16 Amps

HEP-240 is a 240W industrial AC-DC power supply featuring outstanding capability to operate under highly humid, dusty, oily, and high-vibration harsh environments. The entire series is housed with the aluminum case and fully potted with heat-conducted silicone.

Features:

  • Universal AC input/full range
  • Built-in active PFC function
  • High efficiency up to 93%
  • Fanless design, cooling by free air convection
  • -55 to +70°C wide operating range
  • Aluminum case and filling with heat-conducted silicone
  • IP65 design
  • Meet 6kV surge immunity level
  • Withstand 10G vibration test
  • Protections: Short circuit, overload, over voltage, over temperature
  • Operating altitude up to 16,400 feet (5000 meters)
  • 6 year warranty

    Applications:

  • Outdoor telecommunication equipment
  • Outdoor electronic signage and billboards
  • Petroleum plant or mine shaft facility

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current16 A
    Input Voltage90 VAC to 305 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeStripped and Tinned
    Length9.61 in.
    Width2.68 in.
    Height1.53 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, CB, CE, EN, EAC
    Maximum Input Current2 A
    Number of Outputs1
    Power Rating192 W
    Efficiency90%
    FamilyHEP-240
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3750V
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)12 VDC
    Output Current (Channel 1)16 A


    Report a problem
    Suggest a product