Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Industrial Single Output Switching Power Supply 15V 15A 225W

You may also like:
HEP-320-15A HEP-320-15A
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
LRS-150-12 LRS-150-12
RS-150-12 RS-150-12
LRS-350-12 LRS-350-12

$93.70 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2248763
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HEP-240-15A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $93.70
10+ $85.30

Request a Large Quantity Quote

240W Single Output Industrial AC-DC Switching Power Supply

15 Volts @ 15 Amps

HEP-240 is a 240W industrial AC-DC power supply featuring outstanding capability to operate under highly humid, dusty, oily, and high-vibration harsh environments. The entire series is housed with the aluminum case and fully potted with heat-conducted silicone.

Features:

  • Universal AC input/full range
  • Built-in active PFC function
  • High efficiency up to 93%
  • Fanless design, cooling by free air convection
  • -55 to +70°C wide operating range
  • Aluminum case and filling with heat-conducted silicone
  • IP65 design
  • Meet 6kV surge immunity level
  • Withstand 10G vibration test
  • Protections: Short circuit, overload, over voltage, over temperature
  • Operating altitude up to 16,400 feet (5000 meters)
  • 6 year warranty

    Applications:

  • Outdoor telecommunication equipment
  • Outdoor electronic signage and billboards
  • Petroleum plant or mine shaft facility

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15.0
    Output Current (A)15
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Output Connector TypeStripped and Tinned
    Length (inch)9.61
    Width (inch)2.68
    Height (inch)1.53
    PFC FunctionYes
    Agency ApprovalsUL/CUL/CB/CE/EN/EAC
    Maximum Input Current (A)2.5
    Number of Outputs1
    Maximum Output Power (W)225
    Efficiency (%)90
    FamilyHEP-240
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3750V
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)15 VDC
    Output Current (Channel 1)15 A


    Report a problem
    Suggest a product