*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $146.00 |
5+ | $133.20 |
25+ | $119.88 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 13.34 A |
Input Voltage | 90 VAC to 305 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Stripped and Tinned |
Length | 9.96 in. |
Width | 3.54 in. |
Height | 1.72 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, EAC |
Maximum Input Current | 3.5 A |
Number of Outputs | 1 |
Power Rating | 320.16 W |
Efficiency | 94% |
Family | HEP-320 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3750V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 24 VDC |
Output Current (Channel 1) | 13.34 A |