MEAN WELL HEP-480-36A

You may also like:
HEP-600-36 HEP-600-36
MEAN WELL
SE-600-48 SE-600-48
MEAN WELL
RSP-1000-48 RSP-1000-48
MEAN WELL
HRP-150N-36 HRP-150N-36
MEAN WELL
HRP-150N-48 HRP-150N-48
MEAN WELL
HRP-300N-36 HRP-300N-36
MEAN WELL
HRP-300N-48 HRP-300N-48
MEAN WELL

$216.60 ea

3 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266551
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HEP-480-36A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $216.60
5+ $197.20
25+ $177.40

Request a Large Quantity Quote

36VDC 13.3A 478W IP65 Enclosed Switching Power Supply - Outputs Adjustable by Internal Pot

36 Volts DC @ 13.3 Amps

Features

  • Universal AC input / Full range(up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 95%
  • Fanless design, cooling by free air convection
  • -55 to +65 wide operating range
  • Aluminum case and filled with heat-conducted silicone (potted)
  • IP65 design
  • Meet 6KV surge immunity level
  • Withstand 10G vibration test
  • Operating altitude up to 5000 meters (Note.7 on datasheet)
  • Protections: Short circuit, Overload, Over voltage, Over temperature
  • 6 year warranty

Specifications

  • Voltage adjustment range: 30.6V to 37.8V (via built-in potentiometer)
  • Current adjustment range: 6.6A to 13.3A (via built-in potentiometer)
  • Rated power: 478.8 watts
  • Line regulation: ± 0.5%
  • Load regulation: ± 0.5%
  • Efficiency: 95%
  • Input voltage: 90 to 305 VAC @ 47-63Hz
  • Agency approvals: UL, CUL, CB, CE

Applications

  • Outdoor telecommunication equipment
  • Outdoor electronic signage and billboard
  • Petroleum plant or mine shaft facility


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current13.30 A
Input Voltage90 VAC to 305 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeStripped and Tinned
Length10.31 in.
Width4.92 in.
Height1.72 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, EAC
Maximum Input Current5 A
Number of Outputs1
Power Rating478.8 W
Efficiency95%
FamilyHEP-480
Minimum Operating Temperature-55°C
Maximum Operating Temperature65°C
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)36 VDC
Output Current (Channel 1)13.3 A


Report a problem
Suggest a product