Single Output Industrial AC-to-DC Switching Power Supply 12 Volts 40 Amps 480 Watts

You may also like:
PSP-600-12 PSP-600-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
LRS-150-12 LRS-150-12
LRS-350-12 LRS-350-12

$228.00 ea

20% discount applied in cart

1 ship on May. 13

TARIFF FREE PRODUCT


  • Jameco Part no.: 2218741
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HEP-600-12
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $228.00
10+ $207.60

Request a Large Quantity Quote

Single Output Industrial AC-to-DC Switching Power Supply 12 Volts 40 Amps 480 Watts

12 Volts @ 40 Amps

Specifications

  • Output Power (W): 480
  • Ripple & Noise (mV p-p): 150
  • Load Regulation (±): 2.0%
  • Line Regulation (±): 0.5%
  • Efficiency: 93%
  • Size (L x W x H) inches: 11 X 5.6 X 1.9
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: short circuit, over voltage, over current
  • Output voltage and output current can be adjusted through internal potentiometer
  • Fanless design, cooling by free air convection
  • LED indicator for power on
  • 5 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current40 A
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeScrew Terminal Block
    Length11 in.
    Width5.7 in.
    Height1.9 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Maximum Input Current7 A
    Number of Outputs1
    Power Rating480 W
    Efficiency93%
    FamilyHEP-600
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3000V
    ColorSilver
    StyleEnclosed
    Output Voltage (Channel 1)12 VDC
    Output Current (Channel 1)40 A


    Report a problem
    Suggest a product